
1641-154H | |
|---|---|
DigiKey Part Number | 197-1641-154HTR-ND - Tape & Reel (TR) 197-1641-154HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641-154H |
Description | FIXED IND 150UH 143MA 4.1 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Molded Inductor 143 mA 4.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 90mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 55 @ 790kHz |
Part Status Active | Frequency - Self Resonant 8.5MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±3% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 6,41500 € | 64,15 € |
| 25 | 5,93520 € | 148,38 € |
| 50 | 5,59660 € | 279,83 € |
| 100 | 5,54470 € | 554,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,52997 € | 11.324,92 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

