Direct
Similar

1641-152K | |
|---|---|
DigiKey Part Number | 1134-1101-2-ND - Tape & Reel (TR) 1134-1101-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641-152K |
Description | FIXED IND 1.5UH 835MA 120 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 835 mA 120mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 115MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current - Saturation (Isat) 835mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1641-152JS | Delevan | 0 | ER1641-152JS-ND | 9,19960 € | Direct |
| 9250A-152-RC | Bourns Inc. | 754 | M10091-ND | 2,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,70069 € | 3.700,69 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |



