Direct

1641-122J | |
|---|---|
DigiKey Part Number | 1641-122J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1641-122J |
Description | FIXED IND 1.2UH 900MA 100 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 900 mA 100mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) | Q @ Freq 44 @ 7.9MHz |
Part Status Active | Frequency - Self Resonant 130MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1641-122JS | Delevan | 0 | ER1641-122JS-ND | 9,12658 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,36238 € | 10.905,95 € |
| Unit Price without VAT: | 4,36238 € |
|---|---|
| Unit Price with VAT: | 5,19123 € |

