
1641-103K | |
|---|---|
DigiKey Part Number | 1134-1098-2-ND - Tape & Reel (TR) 1134-1098-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641-103K |
Description | FIXED IND 10UH 228MA 1.62 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 228 mA 1.62Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.62Ohm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 46MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current - Saturation (Isat) 228mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,47900 € | 44,79 € |
| 25 | 4,14360 € | 103,59 € |
| 50 | 3,90700 € | 195,35 € |
| 100 | 3,68420 € | 368,42 € |
| 250 | 3,67664 € | 919,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,03307 € | 3.033,07 € |
| 2.000 | 3,00381 € | 6.007,62 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

