
1641-102K | |
|---|---|
DigiKey Part Number | 1134-1097-2-ND - Tape & Reel (TR) 1134-1097-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641-102K |
Description | FIXED IND 1UH 1.09A 70 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.09 A 70mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.09A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 44 @ 25MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,49900 € | 44,99 € |
| 25 | 4,16240 € | 104,06 € |
| 50 | 3,92480 € | 196,24 € |
| 100 | 3,70100 € | 370,10 € |
| 250 | 3,69340 € | 923,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,23020 € | 1.615,10 € |
| 1.000 | 3,04688 € | 3.046,88 € |
| 1.500 | 3,01748 € | 4.526,22 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |

