1 mH Unshielded Molded Inductor 82 mA 33Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1638-28H

DigiKey Part Number
197-1638-28HTR-ND - Tape & Reel (TR)
197-1638-28HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1638-28H
Description
FIXED IND 1MH 82MA 33 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Molded Inductor 82 mA 33Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
33Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
2.3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,39800 €23,98 €
252,21840 €55,46 €
502,09160 €104,58 €
1001,97220 €197,22 €
2501,85524 €463,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,51573 €3.789,33 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €