
1638-18G | |
|---|---|
DigiKey Part Number | 1638-18G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1638-18G |
Description | FIXED IND 620UH 93MA 25.9 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 µH Unshielded Molded Inductor 93 mA 25.9Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25.9Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.3MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,07317 € | 7.682,93 € |
| Unit Price without VAT: | 3,07317 € |
|---|---|
| Unit Price with VAT: | 3,65707 € |

