Image for 160R-823FS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160R-823FS

DigiKey Part Number
160R-823FS-ND
Manufacturer
Manufacturer Product Number
160R-823FS
Description
FIXED IND 82UH 95MA 14 OHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Inductor 95 mA 14Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
14Ohm Max
Mfr
Q @ Freq
50 @ 2.5MHz
Series
Frequency - Self Resonant
8.6MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±1%
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.080" (2.03mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50100,46840 €5.023,42 €
Manufacturers Standard Package
Unit Price without VAT:100,46840 €
Unit Price with VAT:119,55740 €