Image for 160R-822GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160R-822GS

DigiKey Part Number
160R-822GS-ND
Manufacturer
Manufacturer Product Number
160R-822GS
Description
FIXED IND 8.2UH 230MA 2.4 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Inductor 230 mA 2.4Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.4Ohm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5058,98220 €2.949,11 €
Manufacturers Standard Package
Unit Price without VAT:58,98220 €
Unit Price with VAT:70,18882 €