Image for 160R-563GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160R-563GS

DigiKey Part Number
160R-563GS-ND
Manufacturer
Manufacturer Product Number
160R-563GS
Description
FIXED IND 56UH 120MA 8.9 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Inductor 120 mA 8.9Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8.9Ohm Max
Mfr
Q @ Freq
50 @ 2.5MHz
Series
Frequency - Self Resonant
10MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±2%
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.080" (2.03mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5058,24900 €2.912,45 €
Manufacturers Standard Package
Unit Price without VAT:58,24900 €
Unit Price with VAT:69,31631 €