Image for 160R-560KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160R-560KS

DigiKey Part Number
160R-560KS-ND
Manufacturer
Manufacturer Product Number
160R-560KS
Description
FIXED IND 56NH 1.195A 88 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Inductor 1.195 A 88mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
88mOhm Max
Q @ Freq
48 @ 100MHz
Frequency - Self Resonant
800MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5029,49060 €1.474,53 €
Manufacturers Standard Package
Unit Price without VAT:29,49060 €
Unit Price with VAT:35,09381 €