Image for 160-823JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-823JS

DigiKey Part Number
160-823JS-ND
Manufacturer
Manufacturer Product Number
160-823JS
Description
FIXED IND 82UH 95MA 14 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Inductor 95 mA 14Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
14Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
8.6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5024,04060 €1.202,03 €
Manufacturers Standard Package
Unit Price without VAT:24,04060 €
Unit Price with VAT:28,60831 €