Image for 160-222JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-222JS

DigiKey Part Number
160-222JS-ND
Manufacturer
Manufacturer Product Number
160-222JS
Description
FIXED IND 2.2UH 370MA 930 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 370 mA 930mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
930mOhm Max
Mfr
Q @ Freq
36 @ 7.9MHz
Series
Frequency - Self Resonant
98MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.080" (2.03mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5023,74160 €1.187,08 €
Manufacturers Standard Package
Unit Price without VAT:23,74160 €
Unit Price with VAT:28,25250 €