Image for 160-154GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-154GS

DigiKey Part Number
160-154GS-ND
Manufacturer
Manufacturer Product Number
160-154GS
Description
FIXED IND 150UH 80MA 18 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Inductor 80 mA 18Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
18Ohm Max
Q @ Freq
32 @ 790kHz
Frequency - Self Resonant
5.6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5058,98220 €2.949,11 €
Manufacturers Standard Package
Unit Price without VAT:58,98220 €
Unit Price with VAT:70,18882 €