
Category | DC Resistance (DCR) 17Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 6.8MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.150" L x 0.120" W (3.81mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,70440 € | 1.435,22 € |
| Unit Price without VAT: | 28,70440 € |
|---|---|
| Unit Price with VAT: | 34,15824 € |

