Image for 160-102HS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-102HS

DigiKey Part Number
160-102HS-ND
Manufacturer
Manufacturer Product Number
160-102HS
Description
FIXED IND 1UH 610MA 340 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 610 mA 340mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5035,39000 €1.769,50 €
Manufacturers Standard Package
Unit Price without VAT:35,39000 €
Unit Price with VAT:42,11410 €