
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.120" W (3.81mm x 3.05mm) | |
Height - Seated (Max) | 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,18560 € | 2.359,28 € |
| Unit Price without VAT: | 47,18560 € |
|---|---|
| Unit Price with VAT: | 56,15086 € |

