Similar
Similar

15HC-50 | |
|---|---|
DigiKey Part Number | 15HC-50-ND |
Manufacturer | |
Manufacturer Product Number | 15HC-50 |
Description | FIXED IND 50UH 15A 20 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Drum Core, Wirewound Inductor 15 A 20mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 15HC-50 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 9A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 20mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Size / Dimension 1.000" Dia x 1.625" L (25.40mm x 41.28mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IH15BQ500K | Vishay Dale | 0 | IH15BQ500K-ND | 6,27000 € | Similar |
| IH15EB500K | Vishay Dale | 0 | IH15EB500K-ND | 6,51800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,86260 € | 1.293,13 € |
| Unit Price without VAT: | 25,86260 € |
|---|---|
| Unit Price with VAT: | 30,77649 € |



