
1537R-82F | |
|---|---|
DigiKey Part Number | 1537R-82F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537R-82F |
Description | FIXED IND 130UH 137MA 5.45 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 µH Unshielded Molded Inductor 137 mA 5.45Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.45Ohm Max | |
Q @ Freq | 65 @ 790kHz | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,55732 € | 13.893,30 € |
| Unit Price without VAT: | 5,55732 € |
|---|---|
| Unit Price with VAT: | 6,61321 € |

