
1537R-76J | |
|---|---|
DigiKey Part Number | 197-1537R-76JTR-ND - Tape & Reel (TR) 197-1537R-76JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537R-76J |
Description | FIXED IND 100UH 151MA 4.5 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 151 mA 4.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,49700 € | 24,97 € |
| 25 | 2,31000 € | 57,75 € |
| 50 | 2,17840 € | 108,92 € |
| 100 | 2,05390 € | 205,39 € |
| 250 | 1,94084 € | 485,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79224 € | 896,12 € |
| 1.000 | 1,69032 € | 1.690,32 € |
| 1.500 | 1,63349 € | 2.450,24 € |
| 2.500 | 1,58566 € | 3.964,15 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

