
1537R-72H | |
|---|---|
DigiKey Part Number | 1537R-72H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537R-72H |
Description | FIXED IND 82UH 162MA 3.9 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Molded Inductor 162 mA 3.9Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.9Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10.3MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,34997 € | 5.874,93 € |
| Unit Price without VAT: | 2,34997 € |
|---|---|
| Unit Price with VAT: | 2,79646 € |

