
1537R-44K | |
|---|---|
DigiKey Part Number | 197-1537R-44KTR-ND - Tape & Reel (TR) 197-1537R-44KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537R-44K |
Description | FIXED IND 22UH 202MA 2.5 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 202 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.5Ohm Max |
Series | Q @ Freq 75 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,13080 € | 53,27 € |
| 50 | 2,00880 € | 100,44 € |
| 100 | 1,89410 € | 189,41 € |
| 250 | 1,77472 € | 443,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65278 € | 826,39 € |
| 1.000 | 1,55877 € | 1.558,77 € |
| 1.500 | 1,50635 € | 2.259,53 € |
| 2.500 | 1,44996 € | 3.624,90 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

