
1537R-20K | |
|---|---|
DigiKey Part Number | 197-1537R-20KTR-ND - Tape & Reel (TR) 197-1537R-20KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537R-20K |
Description | FIXED IND 2.2UH 485MA 950 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 485 mA 950mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 135MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,91440 € | 47,86 € |
| 50 | 1,80460 € | 90,23 € |
| 100 | 1,70170 € | 170,17 € |
| 250 | 1,57480 € | 393,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29618 € | 3.240,45 € |
| 5.000 | 1,28660 € | 6.433,00 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

