1.2 µH Unshielded Molded Inductor 730 mA 420mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537R-14J

DigiKey Part Number
197-1537R-14JTR-ND - Tape & Reel (TR)
197-1537R-14JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1537R-14J
Description
FIXED IND 1.2UH 730MA 420 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Molded Inductor 730 mA 420mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
420mOhm Max
Series
Q @ Freq
33 @ 7.9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
180MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,49800 €24,98 €
252,31080 €57,77 €
502,17880 €108,94 €
1002,05430 €205,43 €
2501,94404 €486,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,58825 €3.970,62 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €