
1537R-06G | |
|---|---|
DigiKey Part Number | 1537R-06G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537R-06G |
Description | FIXED IND 470NH 1.37A 120 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 1.37 A 120mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 310MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,93302 € | 17.332,55 € |
| Unit Price without VAT: | 6,93302 € |
|---|---|
| Unit Price with VAT: | 8,25029 € |

