Image for 1537-753K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537-753K

DigiKey Part Number
1537-753K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1537-753K
Description
FIXED IND 5.6MH 32MA 140 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.6 mH Shielded Inductor 32 mA 140Ohm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.8mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
140Ohm
Packaging
Tape & Reel (TR)
Q @ Freq
50 @ 250kHz
Part Status
Active
Frequency - Self Resonant
1.6MHz
Material - Core
Inductance Frequency - Test
250 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,63066 €14.076,65 €
Manufacturers Standard Package
Unit Price without VAT:5,63066 €
Unit Price with VAT:6,70049 €