
1537-750J | |
|---|---|
DigiKey Part Number | 1537-750J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-750J |
Description | FIXED IND 3.3MH 44MA 72 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Shielded Inductor 44 mA 72Ohm Axial |
Category | Current - Saturation (Isat) 6.5mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72Ohm |
Packaging Tape & Reel (TR) | Q @ Freq 50 @ 250kHz |
Part Status Active | Frequency - Self Resonant 2.1MHz |
Material - Core | Inductance Frequency - Test 250 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,63066 € | 14.076,65 € |
| Unit Price without VAT: | 5,63066 € |
|---|---|
| Unit Price with VAT: | 6,70049 € |

