
1537-747J | |
|---|---|
DigiKey Part Number | 1537-747J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-747J |
Description | FIXED IND 1.8MH 63MA 36 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Shielded Inductor 63 mA 36Ohm Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 36Ohm | |
Q @ Freq | 50 @ 250kHz | |
Frequency - Self Resonant | 2.9MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,62788 € | 11.569,70 € |
| Unit Price without VAT: | 4,62788 € |
|---|---|
| Unit Price with VAT: | 5,50718 € |

