
1537-736J | |
|---|---|
DigiKey Part Number | 1537-736J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-736J |
Description | FIXED IND 220UH 181MA 4.4 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 181 mA 4.4Ohm Axial |
Category | Current - Saturation (Isat) 23mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.4Ohm |
Packaging Tape & Reel (TR) | Q @ Freq 55 @ 790kHz |
Part Status Active | Frequency - Self Resonant 8MHz |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,63066 € | 14.076,65 € |
| Unit Price without VAT: | 5,63066 € |
|---|---|
| Unit Price with VAT: | 6,70049 € |

