Image for 1537-718K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537-718K

DigiKey Part Number
1537-718K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1537-718K
Description
FIXED IND 6.8UH 454MA 700 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 454 mA 700mOhm Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
150mA
Shielding
Shielded
DC Resistance (DCR)
700mOhm
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
62MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,62788 €11.569,70 €
Manufacturers Standard Package
Unit Price without VAT:4,62788 €
Unit Price with VAT:5,50718 €