
1537-718J | |
|---|---|
DigiKey Part Number | 1537-718J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-718J |
Description | FIXED IND 6.8UH 454MA 700 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 454 mA 700mOhm Axial |
Category | Current - Saturation (Isat) 150mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 700mOhm |
Packaging Tape & Reel (TR) | Q @ Freq 50 @ 7.9MHz |
Part Status Active | Frequency - Self Resonant 62MHz |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,63066 € | 14.076,65 € |
| Unit Price without VAT: | 5,63066 € |
|---|---|
| Unit Price with VAT: | 6,70049 € |

