
1537-703J | |
|---|---|
DigiKey Part Number | 1537-703J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-703J |
Description | FIXED IND 330NH 1.63A 54 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 1.63 A 54mOhm Axial |
Category | Current - Saturation (Isat) 1.63A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 54mOhm |
Packaging Tape & Reel (TR) | Q @ Freq 45 @ 25MHz |
Part Status Active | Frequency - Self Resonant 250MHz |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,57034 € | 11.425,85 € |
| Unit Price without VAT: | 4,57034 € |
|---|---|
| Unit Price with VAT: | 5,43870 € |

