47 µH Unshielded Molded Inductor 193 mA 2.75Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537-60G

DigiKey Part Number
1537-60G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1537-60G
Description
FIXED IND 47UH 193MA 2.75 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Molded Inductor 193 mA 2.75Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.75Ohm Max
Series
Q @ Freq
55 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
13MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±2%
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,86696 €12.167,40 €
Manufacturers Standard Package
Unit Price without VAT:4,86696 €
Unit Price with VAT:5,79168 €