
1537-42J | |
|---|---|
DigiKey Part Number | 1537-42J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-42J |
Description | FIXED IND 18UH 213MA 2.25 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 213 mA 2.25Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.25Ohm Max |
Series | Q @ Freq 75 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,77218 € | 4.430,45 € |
| Unit Price without VAT: | 1,77218 € |
|---|---|
| Unit Price with VAT: | 2,10889 € |

