
1537-38F | |
|---|---|
DigiKey Part Number | 1537-38F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-38F |
Description | FIXED IND 12UH 305MA 1.1 OHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Molded Inductor 305 mA 1.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Q @ Freq 65 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,20524 € | 15.513,10 € |
| Unit Price without VAT: | 6,20524 € |
|---|---|
| Unit Price with VAT: | 7,38424 € |

