
1537-36K | |
---|---|
DigiKey Part Number | 1134-1093-2-ND - Tape & Reel (TR) 1134-1093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-36K |
Description | FIXED IND 10UH 335MA 900 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 335 mA 900mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 55 @ 7.9MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,91000 € | 2,91 € |
10 | 2,39000 € | 23,90 € |
25 | 2,21120 € | 55,28 € |
50 | 2,08480 € | 104,24 € |
100 | 1,96570 € | 196,57 € |
250 | 1,91092 € | 477,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,61775 € | 1.617,75 € |
2.000 | 1,56120 € | 3.122,40 € |
Unit Price without VAT: | 2,91000 € |
---|---|
Unit Price with VAT: | 3,46290 € |