
1537-32K | |
|---|---|
DigiKey Part Number | 197-1537-32KTR-ND - Tape & Reel (TR) 197-1537-32KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-32K |
Description | FIXED IND 6.8UH 450MA 500 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 450 mA 500mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,46300 € | 24,63 € |
| 25 | 2,27840 € | 56,96 € |
| 50 | 2,14820 € | 107,41 € |
| 100 | 2,02550 € | 202,55 € |
| 250 | 1,89332 € | 473,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76746 € | 883,73 € |
| 1.000 | 1,66696 € | 1.666,96 € |
| 1.500 | 1,61092 € | 2.416,38 € |
| 2.500 | 1,54682 € | 3.867,05 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

