
1537-30J | |
|---|---|
DigiKey Part Number | 1537-30J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-30J |
Description | FIXED IND 5.6UH 565MA 320 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 565 mA 320mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 320mOhm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,43846 € | 3.596,15 € |
| Unit Price without VAT: | 1,43846 € |
|---|---|
| Unit Price with VAT: | 1,71177 € |

