
1537-26K | |
|---|---|
DigiKey Part Number | 197-1537-26KTR-ND - Tape & Reel (TR) 197-1537-26KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-26K |
Description | FIXED IND 3.9UH 310MA 2.3 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 310 mA 2.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,23000 € | 22,30 € |
| 25 | 2,06320 € | 51,58 € |
| 50 | 1,94540 € | 97,27 € |
| 100 | 1,83410 € | 183,41 € |
| 250 | 1,69712 € | 424,28 € |
| 500 | 1,69330 € | 846,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50938 € | 1.509,38 € |
| 2.000 | 1,42367 € | 2.847,34 € |
| 3.000 | 1,38341 € | 4.150,23 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

