
1537-22G | |
|---|---|
DigiKey Part Number | 1537-22G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-22G |
Description | FIXED IND 2.7UH 430MA 1.2 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Molded Inductor 430 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 120MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,70138 € | 11.753,45 € |
| Unit Price without VAT: | 4,70138 € |
|---|---|
| Unit Price with VAT: | 5,59464 € |

