
1537-12F | |
|---|---|
DigiKey Part Number | 1537-12F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-12F |
Description | FIXED IND 1UH 880MA 290 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 880 mA 290mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 290mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 200MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,31821 € | 15.795,52 € |
| Unit Price without VAT: | 6,31821 € |
|---|---|
| Unit Price with VAT: | 7,51867 € |

