
1537-07H | |
|---|---|
DigiKey Part Number | 1537-07H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1537-07H |
Description | FIXED IND 560NH 1.29A 135 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 1.29 A 135mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 135mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 280MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,13207 € | 7.830,18 € |
| Unit Price without VAT: | 3,13207 € |
|---|---|
| Unit Price with VAT: | 3,72716 € |

