
1537-06M | |
---|---|
DigiKey Part Number | 197-1537-06MTR-ND - Tape & Reel (TR) 197-1537-06MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-06M |
Description | FIXED IND 470NH 1.37A 120MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 1.37 A 120mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 45 @ 25MHz | |
Frequency - Self Resonant | 310MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,41000 € | 3,41 € |
10 | 2,80300 € | 28,03 € |
25 | 2,59280 € | 64,82 € |
50 | 2,44500 € | 122,25 € |
100 | 2,30530 € | 230,53 € |
250 | 2,28100 € | 570,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,89740 € | 1.897,40 € |
2.000 | 1,86357 € | 3.727,14 € |
Unit Price without VAT: | 3,41000 € |
---|---|
Unit Price with VAT: | 4,05790 € |