82 µH Shielded Inductor 59 mA 13Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331R-823J

DigiKey Part Number
1331R-823J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1331R-823J
Description
FIXED IND 82UH 59MA 13 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µH Shielded Inductor 59 mA 13Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13Ohm Max
Series
Q @ Freq
45 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
2-SMD
Current Rating (Amps)
Size / Dimension
0.313" L x 0.115" W (7.95mm x 2.92mm)
Current - Saturation (Isat)
59mA
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,82838 €1.914,19 €
Manufacturers Standard Package
Unit Price without VAT:3,82838 €
Unit Price with VAT:4,55577 €