
1331R-682K | |
|---|---|
DigiKey Part Number | 1331R-682K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1331R-682K |
Description | FIXED IND 6.8UH 118MA 3.2 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 118 mA 3.2Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.2Ohm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD |
Current Rating (Amps) | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current - Saturation (Isat) 118mA | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,85104 € | 1.425,52 € |
| Unit Price without VAT: | 2,85104 € |
|---|---|
| Unit Price with VAT: | 3,39274 € |

