
1331R-564J | |
|---|---|
DigiKey Part Number | 1331R-564J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1331R-564J |
Description | FIXED IND 560UH 40MA 28 OHM SMD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Inductor 40 mA 28Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28Ohm Max |
Series | Q @ Freq 35 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case 2-SMD |
Current Rating (Amps) | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current - Saturation (Isat) 12mA | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,85900 € | 1.929,50 € |
| Unit Price without VAT: | 3,85900 € |
|---|---|
| Unit Price with VAT: | 4,59221 € |

