
1331R-184H | |
|---|---|
DigiKey Part Number | 1331R-184H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1331R-184H |
Description | FIXED IND 180UH 69MA 9.4 OHM SMD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 69 mA 9.4Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.4Ohm Max |
Series | Q @ Freq 33 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case 2-SMD |
Current Rating (Amps) | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current - Saturation (Isat) 22mA | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,12670 € | 3.063,35 € |
| Unit Price without VAT: | 6,12670 € |
|---|---|
| Unit Price with VAT: | 7,29077 € |

