
1331R-122K | |
|---|---|
DigiKey Part Number | 197-1331R-122KTR-ND - Tape & Reel (TR) 197-1331R-122KCT-ND - Cut Tape (CT) 197-1331R-122KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1331R-122K |
Description | FIXED IND 1.2UH 247MA 730 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 247 mA 730mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 247mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 730mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.95mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,55800 € | 35,58 € |
| 100 | 2,92650 € | 292,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55396 € | 1.276,98 € |
| 1.000 | 2,40889 € | 2.408,89 € |
| 1.500 | 2,32800 € | 3.492,00 € |
| 2.500 | 2,32470 € | 5.811,75 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

