
1331R-104H | |
|---|---|
DigiKey Part Number | 1331R-104H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1331R-104H |
Description | FIXED IND 100UH 51MA 16.8 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 51 mA 16.8Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.8Ohm Max |
Series | Q @ Freq 40 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10.5MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case 2-SMD |
Current Rating (Amps) | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current - Saturation (Isat) 51mA | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,17572 € | 3.087,86 € |
| Unit Price without VAT: | 6,17572 € |
|---|---|
| Unit Price with VAT: | 7,34911 € |

