
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 59mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 13Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.95mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69802 € | 1.349,01 € |
| Unit Price without VAT: | 2,69802 € |
|---|---|
| Unit Price with VAT: | 3,21064 € |

